EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.61 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 1M |
Organization | 64Kx16 |
Programmability | Yes |
Reprogramming Technique | OTP |
Max. Access Time (ns) | 45 |
Output Enable Access Time (ns) | 20 |
In-System Programmability | External |
Process Technology | CMOS |
Interface Type | Parallel |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Programming Voltage (V) | 13 |
Maximum Operating Current (mA) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 3.48(Max) mm |
Package Width | 16.7(Max) mm |
Package Length | 16.7(Max) mm |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Pin Count | 44 |
Lead Shape | J-Lead |