Top Searched
Microchip TechnologyAT27C256R-45JUEPROM
EPROM OTP 256K-bit 32K x 8 45ns 32-Pin PLCC Tube
Compliant | |
EAR99 | |
Active | |
8542.32.00.61 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.79(Min) |
Package Width | 11.51(Max) |
Package Length | 14.1(Max) |
PCB changed | 32 |
Standard Package Name | LCC |
Supplier Package | PLCC |
32 | |
Lead Shape | J-Lead |
EDA / CAD Models |