Microchip TechnologyAT27LV040A-90JU-TEPROM
EPROM OTP 4M-bit 512K x 8 90ns 32-Pin PLCC T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.61 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.79(Min) |
Package Width | 11.51(Max) |
Package Length | 14.05(Max) |
PCB changed | 32 |
Standard Package Name | LCC |
Supplier Package | PLCC |
32 |
EDA / CAD Models |