EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.60 |
Automotive | No |
PPAP | No |
Type | Square Solid Cap |
Switch Type | Push Button Switch |
Color | Yellow/White |
Product Depth (mm) | 15 |
Product Length (mm) | 15 |
Product Height (mm) | 12.2 |
Through the use of NKK Switches' square solid cap AT3001EB switch accessory, you can ensure that your system will be compatible with a wide variety of switches.