Microchip TechnologyAT30TS74-UFM12-TTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C, SMbus) 4-Pin WLCSP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.31 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
4 | |
Lead Shape | Ball |
EDA / CAD Models |