EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Module/IC Classification | IC |
Resolution (bit) | 12 |
Accuracy | ±3°C |
Interface Type | Serial (2-Wire, I2C, SMBus) |
Output Type | Digital |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 800 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.31 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Pin Count | 4 |