EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | AT32 |
Instruction Set Architecture | RISC |
Device Core | AVR |
Core Architecture | AVR |
Maximum CPU Frequency (MHz) | 66 |
Maximum Clock Rate (MHz) | 66 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 256KB |
RAM Size | 68KB |
Programmability | Yes |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/USART/USB |
Number of I/Os | 45 |
No. of Timers | 3 |
PWM | 8 |
Number of ADCs | Single |
ADC Channels | 11 |
ADC Resolution (bit) | 12 |
Number of DACs | Single |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
USART | 4 |
UART | 0 |
USB | 1 |
SPI | 1 |
I2C | 2 |
I2S | 1 |
CAN | 2 |
Ethernet | 1 |
Watchdog | 1 |
Analog Comparators | 2 |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 3|4.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 3.6|5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 64 |
Lead Shape | Gull-wing |