EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | No |
PPAP | No |
Type | Square Flat Cap |
Switch Type | Tactile Switch |
Color | Black |
Product Depth (mm) | 12 |
Product Length (mm) | 12 |
Product Height (mm) | 6.3 |
Better integrate your switches into a system using NKK Switches' square flat cap AT4059A switch accessory.