EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.60 |
Automotive | No |
PPAP | No |
Type | Bat Lever Cap |
Switch Type | Toggle Switch |
Color | Black |
Product Depth (mm) | 8 |
Product Length (mm) | 8 |
Product Height (mm) | 18 |
Use this bat lever cap AT406A switch accessory from NKK Switches to better integrate your switches into your system.