Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Round Cap | |
Push Button Switch | |
Black | |
-30 | |
85 | |
10 | |
10 | |
8 |
Use this round screw-on cap AT407A switch accessory from NKK Switches to better integrate your switches into your system. This part has an operating temperature range of -30 °C to 85 °C.