EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.60 |
Automotive | No |
PPAP | No |
Type | Diffuser |
Switch Type | Push Button Switch |
Color | Red |
Product Depth (mm) | 10.35 |
Product Length (mm) | 15.35 |
Product Height (mm) | 0.5 |
NKK Switches brings you their diffuser AT4118C switch accessory, the perfect tool for better integration between your system and external switches.