NKK SwitchesAT413BSwitch Accessories
Switch Access Round Screw-On Cap Push Button Switch
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ensure that your system is compatible with a wide variety of switch devices using the round screw-on cap AT413B switch accessory from NKK Switches. This part has an operating temperature range of -30 °C to 85 °C.