50% Off
NKK SwitchesAT413CSwitch Accessories
Switch Access Round Screw-On Cap Push Button Switch
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this round screw-on cap AT413C switch accessory from NKK Switches to better integrate your switches into your system. This part has an operating temperature range of -30 °C to 85 °C.