EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.60 |
Automotive | No |
PPAP | No |
Type | Rocker |
Color | Black |
Product Depth (mm) | 15.11 |
Product Length (mm) | 26.78 |
Product Height (mm) | 10.72 |
Better integrate your switches into a system using NKK Switches' rocker AT4156A switch accessory.