EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Paddle Rocker |
Color | Green |
Product Depth (mm) | 15.11 |
Product Length (mm) | 26.8 |
Product Height (mm) | 31.62 |
Thanks to the paddle rocker AT4157F switch accessory from NKK Switches, your system will be able to better integrate with external switches.