EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.60 |
Automotive | No |
PPAP | No |
Type | Spring Loaded Protective Guard |
Switch Type | Push Button Switch |
Product Depth (mm) | 20.5 |
Product Length (mm) | 26.6 |
Product Height (mm) | 15 |
You will have no trouble integrating switches into your system when you use the spring loaded protective guard AT4174 switch accessory from NKK Switches.