Microchip TechnologyAT42QT1012-TSHRTouch Screen Controllers
Capacitive Touch Screen 1 Key 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |