EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Capacitive |
Number of Channels per Chip | 6 |
Number of Keys | 6 Key |
Synchronous Pin | No |
Resolution (bit) | 8 |
Maximum Load Capacitance (pF) | 20 |
Maximum Response Time (ms) | 16 |
Spread Spectrum | Yes |
Interface Type | Serial |
Minimum Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Low Level Output Voltage (V) | 0.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 28 |
Lead Shape | No Lead |