EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Capacitive |
Number of Channels per Chip | 11 |
Number of Keys | 11 Key |
Synchronous Pin | No |
Maximum Load Capacitance (pF) | 20 |
Spread Spectrum | Yes |
Interface Type | SPI |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Low Level Output Voltage (V) | 0.7 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | MLF EP |
Pin Count | 32 |