Microchip TechnologyAT42QT2120-MMHRTouch Screen Controllers
Capacitive Touch Screen 12 Key 20-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.78 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |