Microchip TechnologyAT42QT2640-AUTouch Screen Controllers
64 key 8 Slider Q Matrix Touch Sensor IC
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.1(Max) |
Package Length | 10.1(Max) |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | TQFP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |