EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Bat Lever Conical Cap |
Switch Type | Toggle Switch |
Color | Black |
Product Depth (mm) | 4.8 |
Product Length (mm) | 4.8 |
Product Height (mm) | 11.5 |
You will have no trouble integrating switches into your system when you use the bat lever conical cap AT444A switch accessory from NKK Switches.