Compliant | |
Unconfirmed | |
8542.32.00.71 | |
Mounting | Surface Mount |
Package Height | 1.91(Max) |
Package Width | 5.4(Max) |
Package Length | 5.35(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | EIAJ SOIC |
8 |
EDA / CAD Models |
Compliant | |
Unconfirmed | |
8542.32.00.71 | |
Mounting | Surface Mount |
Package Height | 1.91(Max) |
Package Width | 5.4(Max) |
Package Length | 5.35(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | EIAJ SOIC |
8 |
EDA / CAD Models |