EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Square Cap |
Switch Type | Push Button Switch |
Color | Green |
Product Depth (mm) | 11.5 |
Product Length (mm) | 11.5 |
Product Height (mm) | 8.4 |
You will have no trouble integrating switches into your system when you use the square cap AT465F switch accessory from NKK Switches.