EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.60 |
Automotive | No |
PPAP | No |
Type | Square Nonilluminated Cap |
Switch Type | Push Button Switch |
Color | Black |
Product Depth (mm) | 13.2 |
Product Length (mm) | 13.2 |
Product Height (mm) | 10 |
Thanks to the square nonilluminated cap AT484A switch accessory from NKK Switches, your system will be able to better integrate with external switches.