EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Coupler |
Switch Type | Smart Switch |
Product Depth (mm) | 4.2 |
Product Length (mm) | 16 |
Product Height (mm) | 4.2 |
Better integrate your switches into a system using NKK Switches' coupler AT542 switch accessory. This part has an operating temperature range of -20 °C to 60 °C.