Compliant with Exemption | |
3A991.a.1 | |
Obsolete | |
Automotive | No |
PPAP | No |
Celeron® Processor E3500 | |
RISC | |
Celeron | |
2 | |
64 | |
PECI | |
2700 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
0.85 | |
1.3625 | |
Tray | |
Mounting | Surface Mount |
Package Height | 4.24(Max) mm |
Package Width | 37.55(Max) mm |
Package Length | 37.55(Max) mm |
PCB changed | 775 |
Standard Package Name | LGA |
Supplier Package | LGA |
775 | |
Lead Shape | No Lead |