IntelAT80602000789AAS LBF6Microprocessors - MPUs
MPU Xeon® Processor E5540 64bit 45nm 2.53GHz 1.5V 1366-Pin FCLGA6
Compliant | |
3A991a.1. | |
Obsolete | |
Automotive | No |
PPAP | No |
Xeon® Processor E5540 | |
Nehalem-EP Xeon | |
4 | |
64 | |
32KB | |
PECI | |
2530 | |
0 | |
0 | |
32KB | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
0.75|1.045|1.71 | |
1.8 | |
1.22|1.35|1.89 | |
1.5 | |
Mounting | Surface Mount |
Package Height | 4.87(Max) mm |
Package Width | 42.57(Max) mm |
Package Length | 45.07(Max) mm |
PCB changed | 1366 |
Supplier Package | FCLGA6 |
1366 |