50% Off
Microchip TechnologyAT86RF215-ZURF Transceivers
RF Transceiver 3V 48-Pin VQFN EP Tray
Compliant | |
5A992c. | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |