Microchip TechnologyAT88CK9000-8SHUniversal Programmers

CryptoAuthentication Devices Multi Slot Programmer

  • Dev Kit Description

    The Atmel AT88CK9000 secure personalization kit has been developed to securely personalize the Atmel
    CryptoAuthentication™ ATSHA204 device. Depending on the ordering code, the kit can securely
    personalize 8-lead SOIC, 8-lead TSSOP, 8-pad UDFN, and 3-lead SOT23 package types. The 8-lead
    SOIC kit has sockets that can accommodate two devices per socket making it capable of personalizing up
    to 10 devices at a time. Safety and security has been added to ensure secure high-reliability programming.
    The AT88CK9000 kit interfaces to the Atmel Crypto Evaluation Studio (ACES) software suite to provide
    communication to a PC via a USB interface. This allows trusted users to program the board outside of the
    manufacturing environment. Once programmed, the board becomes a standalone board. As a standalone
    board, it only requires power, after which, will allow the programming of the ATSHA204 devices. In
    addition, this board has an internal counter to keep track of how many devices were programmed, both in
    total, as well as by session.

     
  • Dev Kit Features

    -Single push-button triggers parallel programming
    -Supports programming of up to 10 devices at a time for SOIC package
    -Supports programming of up to 5 devices at a time for TSSOP, UDFN, or TSSOP
    -Provides the following feedback:
        -Serial number
        -Programming count
        -Programming limitation count
        -Firmware version
        -Device and protocol
        -Verification cycle
        -Status lights for Pass/Fail per device
        -Visual feedback while programming (push button light is on)
    -Embedded power controller
    -Provides power to DUTs only when programming — load/unload safe
    -Detects when devices are positioned backwards and cuts power to protect the board
    -Standard micro-USB used for power and configuration

     
  • Kit Includes

    -Atmel® AT88CK9000 board
    -Universal power supply adaptor
    -0.5M USB cable

     

A datasheet is only available for this product at this time.