Microchip TechnologyAT88SC018-SU-CNAuthenticators
CryptoCompanion™ 232B Authenticator 8-Pin SOIC Tube
Compliant | |
5A992.c | |
Active | |
8523.52.00.90 | |
Automotive | No |
PPAP | No |
CryptoCompanion™ | |
SHA-1 | |
100000 | |
10 | |
64bit | |
16 | |
232B | |
I2C | |
2.7 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.99(Max) mm |
Package Length | 5.05(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |