Microchip TechnologyAT90USB162-16AUMicrocontrollers - MCUs
MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TQFP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |