Microchip TechnologyAT91R40008-66AUMicrocontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI RISC 1.8V/2.5V/3.3V 100-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
AT91 | |
RISC | |
ARM7TDMI | |
ARM | |
66 | |
66 | |
32 | |
ROMLess | |
256KB | |
64MB | |
No | |
CMOS | |
EBI/USART | |
32 | |
3 | |
2 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
No | |
No | |
1.65|2.7 | |
1.8|2.5|3.3 | |
1.95|3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |