Microchip TechnologyAT91SAM7S-EKEmbedded System Development Boards and Kits

AT91SAM7S Microcontroller Evaluation Board 18.432MHz CPU 64KB RAM 256KB Flash

  • Dev Kit Description

    This kit lets designers quickly evaluate and develop code for applications running on an Atmel SAM7S microcontroller

  • Dev Kit Features

    -SAM7S256 (64-pin QFP package)

    -USB device port interface

    -Two serial communication ports

    -JTAG/ICE debug interface

    -Four buffered analog inputs

    -Four general-purpose LEDs and pushbuttons

    -Expansion connector

    -Prototyping area

     
  • Kit Includes

    -An AT91SAM7S-EK board

    -One A/B-type USB cable

    -One DVD-ROM containing summary and full datasheets, datasheets with electrical and mechanical characteristics, application notes and getting started documents for all development boards and AT91 microcontrollers. An AT91 software package with C and assembly listings is also provided. This allows the user to begin evaluating the AT91 ARM® Thumb® 32-bit microcontroller quickly.

     
  • Dev Kit Additional Information

    Technical Document
    http://download.siliconexpert.com/pdfs/2012/1/8/6/23/14/358/atm_/manual/doc6175.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    17 weeks
    • Price: