EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | SAM7SE |
Instruction Set Architecture | RISC |
Device Core | ARM7TDMI |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 55 |
Maximum Clock Rate (MHz) | 55 |
Data Bus Width (bit) | 16|32 |
Program Memory Type | Flash |
Program Memory Size | 512KB |
RAM Size | 32KB |
Maximum Expanded Memory Size | 512MB |
Programmability | Yes |
Interface Type | EBI/SPI/TWI/USART/USB |
Number of I/Os | 88 |
No. of Timers | 3 |
PWM | 4 |
Number of ADCs | Single |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
USART | 2 |
UART | 0 |
USB | 1 |
SPI | 1 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Minimum Operating Supply Voltage (V) | 1.65|3 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 1.95|3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 128 |
Lead Shape | Gull-wing |