Microchip TechnologyAT91SAM9260B-CU-999Microprocessors - MPUs
MPU RISC 16bit/32bit 180MHz 217-Pin LFBGA T/R
Compliant | |
5A992.c | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 15 |
Package Length | 15 |
PCB changed | 217 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
217 | |
Lead Shape | Ball |
EDA / CAD Models |