Microchip TechnologyAT91SAM9CN11-EKEmbedded System Development Boards and Kits

AT91SAM9N12/AT91SAM9CN11/AT91SAM9CN12 Microcontroller Evaluation Kit 0.032768MHz/16MHz CPU 128MB RAM 128B/64KB/4MB/256MB EEPROM/Flash/Serial EEPROM/SPI Flash

  • Dev Kit Description

    The SAM9CN11-EK evaluation kit enables rapid evaluation and code development of applications running on a SAM9CN11 or a SAM9CN12 device.

  • Dev Kit Features

    • Atmel SAM9CN11 microcontroller in BGA217 package
    • 16 MHz crystal
    • 32.768 KHz crystal
    • Memory — 1Gb DDR2 memory; 2Gb NAND Flash memory with Chip Selection control switch; Optional NOR flash; 32Mb SPI Serial DataFlash with Chip Selection control switch; 512Kb Serial EEPROM; 1Kb 1-Wire EEPROM; SD/MMC interface
    • Communication — One Ethernet Physical Transceiver Layer with RJ45 connector; UART DBGU port with level shifter IC; JTAG/ICE port; USB Host and Device; ZigBee®
    • Add-on display module — TFT LCD module with touch; QTouch elements for user QTouch: (K1 to K4)
    • Audio codec with input stereo headphone and microphone
    • On-board power regulation and backup battery
    • Two user LEDs and one power LED
    • System buttons: NRST, WKUP, OE_CS
    • One user button
  • Kit Includes

    • „ Board
                   – One SAM9N12/CN11-EK board
                  – One SAM9N12/CN11-DM board
    • „ Power supply
                  – Universal input AC/DC power supply with US, Europe and UK plug adapters
                  – One 3V lithium battery type CR1225
    • „ Cables
                  – One serial RS232 cable
                  – One micro A/B-type USB cable
                  – One RJ45 crossed cable
    • „ A Welcome letter
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    26 weeks
    • Price: