Microchip TechnologyAT91SAM9G20B-CFUMicroprocessors - MPUs
MPU RISC 32bit 400MHz 247-Pin TFBGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.76 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 247 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 247 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
