Microchip TechnologyAT91SAM9G46B-CUMicroprocessors - MPUs
MPU RISC 32bit 400MHz 324-Pin TFBGA Tray
Compliant | |
5A992c. | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.76 |
Package Width | 15 |
Package Length | 15 |
PCB changed | 324 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
324 | |
Lead Shape | Ball |
EDA / CAD Models |