Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
This lcd socket AT9704-085L connector socket from NKK Switches expands your design options by giving you a strong and tight connection for multi-wired cables. This SKT connector's 10 contacts that are made out of brass/beryllium copper. It has a socket type gender. It has a straight body orientation. AT9704-085L is housed in polybutylene terephthalate. This product is 22.9 mm long, 4.2 mm tall and 20.3 mm deep. It uses the solder termination method.