Microchip TechnologyAT97SC3205T-U3A1C-20Secure Microcontrollers and TPM
Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R
Compliant | |
5A992c. | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |