Artesyn Embedded PowerATA00AA18S-LDC to DC Converter and Switching Regulator Module
Module DC-DC 2-OUT -5V/5V 0.3A 3W 7-Pin SMD Module
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
2 | |
9 | |
36 | |
-5|5 | |
0.3 | |
3 | |
1500VDC | |
DC/DC | |
350 | |
Yes | |
1.2% | |
1% | |
77 | |
-40 | |
85 | |
Fixed | |
Mounting | Surface Mount |
Package Height | 8 |
Package Width | 13.7 |
Package Length | 24 |
PCB changed | 7 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
7 |