Artesyn Embedded PowerATA00H36-LDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 24V 0.125A 3W 7-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down|Step Up | |
Isolated | |
1 | |
18 | |
75 | |
24 | |
0.125 | |
3 | |
1500VDC | |
DC/DC | |
350 | |
Yes | |
1.2% | |
1% | |
80 | |
-40 | |
85 | |
Fixed | |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 13.7 |
Package Length | 23.8 |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
7 |