Reduced Price
Artesyn Embedded PowerATA03F36-LDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 2.7A 8.9W 6-Pin DIP Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
18 | |
48 | |
75 | |
3.3 | |
2.7 | |
8.9 | |
1500VDC | |
DC/DC | |
370 | |
Yes | |
1% | |
0.8% | |
80 | |
-40 | |
80 | |
Fixed | |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 13.7 |
Package Length | 23.8 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
6 |