Microchip Technology ATA5577M1330C-UFQW
NFC/RFID Tag and Transponder IC 100kHz to 150kHz 363bit Wafer

NFC/RFID Tag and Transponder IC 100kHz to 150kHz 363bit Wafer
EU RoHS | Compliant |
ECCN (US) | 5A991.g |
Part Status | Active |
HTS | 8523.59.00.00 |
Automotive | No |
PPAP | No |
Technology | Passive |
RF Type | LF |
Style | IC |
Memory Size | 363bit |
Maximum Programming Time (ms) | 6 |
Number of Overwrites (Times) | 100000(Min) |
Data Retention (Year) | 50 |
Frequency Range (kHz) | 100 to 150 |
Protocols Supported | ISO/IEC 11784|ISO/IEC 11785 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Standard Package Name | Die |
Supplier Package | Wafer |
ECCN: This product may be export controlled and require additional documentation.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
NFC/RFID Tag and Transponder IC 100kHz to 150kHz 363bit Wafer
EU RoHS | Compliant |
ECCN (US) | 5A991.g |
Part Status | Active |
HTS | 8523.59.00.00 |
Automotive | No |
PPAP | No |
Technology | Passive |
RF Type | LF |
Style | IC |
Memory Size | 363bit |
Maximum Programming Time (ms) | 6 |
Number of Overwrites (Times) | 100000(Min) |
Data Retention (Year) | 50 |
Frequency Range (kHz) | 100 to 150 |
Protocols Supported | ISO/IEC 11784|ISO/IEC 11785 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Standard Package Name | Die |
Supplier Package | Wafer |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers