Microchip TechnologyATA5724P3C-TKQWRF Transceivers
RF Receiver ASK/FSK 5V 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | Unknown |
PPAP | Unknown |
Receiver | |
ASK/FSK | |
10Kbps | |
100 to 500|500 to 1500 | |
870 | |
312.5 to 317.5|431.5 to 436.5|868 to 870 | |
4.5V | |
5V | |
5.5V | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |