Microchip TechnologyATA6560-GAQWController Area Network - CAN Transceivers
CAN 5Mbps Normal/Silent/Standby 5V Automotive AEC-Q100 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.47 mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |