Microchip TechnologyATA8520D-GHPWRF Transceivers
IC RF TX and RX+MCU ISM 1GHZ 32-VFQFN
Compliant | |
EAR99 | |
NRND | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.82 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
32 |
EDA / CAD Models |