Microchip TechnologyATBTLC1000A-MU-TBluetooth
Bluetooth v4.1 (BLE) SMART SOC Class I/Class II 32-Pin VQFN EP T/R
Compliant | |
5A992c. | |
Active | |
8542.31.00.70 | |
Automotive | Unknown |
PPAP | Unknown |
Module | |
Bluetooth v4.1 (BLE) | |
Microcontroller | |
Class I/Class II | |
2402 | |
2480 | |
-93 | |
I2C/SPI/UART | |
External | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
32 | |
Lead Shape | No Lead |