Microchip TechnologyATBTLC1000A-UU-TBluetooth
Bluetooth v4.1 (BLE) SMART SOC Class II 3.6V 31-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Module | |
Bluetooth v4.1 (BLE) | |
Microprocessor | |
Class II | |
2402 | |
2480 | |
-96 | |
I2C/SPI/UART | |
1.8 | |
3.6 | |
4.3 | |
External | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.35 |
Package Width | 2.14 |
Package Length | 2.26 |
PCB changed | 31 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
31 |